Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- RS Stock No.:
- 741-9509
- Mfr. Part No.:
- W13089RC
- Brand:
- Winslow
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$80.22
(exc. GST)
$88.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $16.044 | $80.22 |
| 375 - 1995 | $15.49 | $77.45 |
| 2000 + | $14.76 | $73.80 |
*price indicative
- RS Stock No.:
- 741-9509
- Mfr. Part No.:
- W13089RC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFN | |
| Connection Gender A | Female | |
| Number of Contacts A | 16 | |
| Connection Gender B | Male | |
| Number of Contacts B | 16 | |
| Pitch | 2.54mm | |
| Connection B | DIP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFN | ||
Connection Gender A Female | ||
Number of Contacts A 16 | ||
Connection Gender B Male | ||
Number of Contacts B 16 | ||
Pitch 2.54mm | ||
Connection B DIP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Fibreglass | ||
- COO (Country of Origin):
- GB
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
- RS Stock No. 7419549
- Mfr. Part No. W13052RC
Each (In a Pack of 5)
$23.742
- RS Stock No. 7419555
- Mfr. Part No. W13077RC
Each (In a Pack of 5)
$19.62
- RS Stock No. 7419505
- Mfr. Part No. W13102RC
Each (In a Pack of 5)
$14.828
- RS Stock No. 7419524
- Mfr. Part No. W13090RC
Each (In a Pack of 5)
$20.836
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Hammers
- Crimp Tool Positioners, Turrets & Locators









