Subtotal (1 unit)*
$194.68
(exc. GST)
$214.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.68 |
*price indicative
- RS Stock No.:
- 282-8342
- Mfr. Part No.:
- 3154-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hydraulic Tubing | |
| Weight | 225g | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hydraulic Tubing | ||
Weight 225g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Manometer hydraulic tube is a spare part for brake bleeder 3154.
225 g weight
Related links
- SAM Hydraulic Tubing
- Festo 3.92 mm ID Aluminium Hydraulic Tubing
- Festo 5.2 mm ID Aluminium Hydraulic Tubing
- RS PRO 19 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 7 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- Hydraulic Tubes
- RS PRO 15 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 4 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
