Elesa-Clayton Hydraulic Drain Plug 59974, Oil Drain, 9mm
- RS Stock No.:
- 283-3442
- Mfr. Part No.:
- 59974
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)**
$11.15
(exc. GST)
$12.25
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 25 | $2.23 | $11.15 |
30 - 120 | $2.216 | $11.08 |
125 + | $2.178 | $10.89 |
**price indicative
- RS Stock No.:
- 283-3442
- Mfr. Part No.:
- 59974
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Connector A - Thread Size | 1/4in | |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug | |
Material | Glass Fibre Reinforced Polyamide Based Technopolymer | |
Finish | Matte | |
Connector A - Thread Standard | G | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand Elesa | ||
Connector A - Thread Size 1/4in | ||
Hydraulic Fitting Type Hydraulic Filling & Drain Plug | ||
Material Glass Fibre Reinforced Polyamide Based Technopolymer | ||
Finish Matte | ||
Connector A - Thread Standard G | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +130°C | ||
Related links
- Elesa-Clayton Hydraulic Drain Plug 59976 9mm
- Elesa-Clayton Hydraulic Drain Plug 59972 9mm
- Elesa-Clayton Hydraulic Drain Plug 59978 11mm
- Elesa-Clayton Hydraulic Drain Plug 59988 15mm
- Elesa-Clayton Hydraulic Drain Plug 59980 12mm
- Elesa-Clayton Hydraulic Drain Plug 59986 14mm
- Elesa-Clayton Hydraulic Drain Plug 59982 13mm
- Elesa-Clayton Thread Size 3/8 in