Festo 3.92 mm ID Aluminium Hydraulic Tubing

Subtotal (1 box of 50 metres)*

$991.65

(exc. GST)

$1,090.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$991.65$19.833

*price indicative

RS Stock No.:
289-2013
Mfr. Part No.:
PM-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outside Diameter

6mm

Product Type

Hydraulic Tubing

Inside Diameter

3.92mm

Material

Aluminium

Weight

0kg/m

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

65°C

Maximum Operating Pressure

30 bar

COO (Country of Origin):
TR

Festo Hydraulic Tubing, 6mm Outside Diameter, 3.92mm Inner Diameter - PM-4, Numeric Part Number: 9084


This hydraulic tubing is specifically designed for reliable fluid transport solutions in various applications. Constructed from lightweight aluminium alloy, this tubing offers reliable durability and is suitable for operating temperatures between -29°C and +65°C. With an outer diameter of 6mm and an inner diameter of 3.92mm, this product effectively meets the needs of professionals in the automation, electronics, and mechanical industries.

Features & Benefits


• Manufactured from aluminium alloy for enhanced strength

• Lightweight design facilitates easy handling and installation

• Temperature-resistant tubing suitable for extreme conditions

• High-pressure capabilities ensure reliable performance under load

• Reliable fluid transport efficiency for various systems

Applications


• Used for pneumatic and hydraulic systems in automation

• Suitable for high-pressure setups in industrial machinery

• Ideal for projects requiring lightweight components without compromising strength

• Commonly utilised in factories and engineering workshops

What temperature range can this tubing withstand effectively?


The tubing can operate between -29°C and +65°C, making it suitable for various environments that require temperature resilience.

How does this product support high-pressure applications?


Its robust aluminium alloy construction ensures it can handle significant pressure without risk of failure, ideal for demanding hydraulic systems.

In what industries is this tubing typically utilised?


It is mainly used in automation, electronics, and mechanical fields, where fluid transport is critical for operational efficiency.

Can this tubing be easily integrated into existing systems?


Yes, the standard outer diameter of 6mm allows for compatibility with various fittings used in industrial applications, simplifying integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy