RS PRO 9 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS Stock No.:
- 400-7718
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $18.30
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$187.21
(exc. GST)
$205.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $62.403 | $187.21 | - |
| 15 - 72 | $61.183 | $183.55 | $18.30 |
| 75 + | $50.35 | $151.05 | $903.97 |
*price indicative
- RS Stock No.:
- 400-7718
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Tubing | |
| Outside Diameter | 12mm | |
| Inside Diameter | 9mm | |
| Material | Zinc Plated Steel | |
| Thickness | 1.5mm | |
| Length | 2m | |
| Finish | Zinc Plated | |
| Weight | 0.4kg/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 345 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Tubing | ||
Outside Diameter 12mm | ||
Inside Diameter 9mm | ||
Material Zinc Plated Steel | ||
Thickness 1.5mm | ||
Length 2m | ||
Finish Zinc Plated | ||
Weight 0.4kg/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 345 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 2 m Zinc Plated Steel Hydraulic Tubing, 1.5 mm Wall Thickness, 345 bar, -40°C to +120°C
Use these RS PRO pipes to transport high-pressure hydraulic fluid from your pump to your equipment. Their seamless, cold steel construction provides maximum strength for their size, allowing them to withstand pressures of up to 345 bar. For improved corrosion resistance, the pipes are zinc-plated, improving safety and extending their lifespan.
The pipes come in lengths of two metres, making it easy to set up short runs between valves. This makes them a good choice for use in industrial environments where hydraulic equipment requires an array of outlets. The pipes are also ideal for demanding environments thanks to their wide operating temperature range. A pipe bender can be used to bend the pipes as needed.
Features and Benefits
Related links
- RS PRO 4 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 18 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 19 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 7 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 14 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 16 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 5 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 12 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
