RS PRO 5 mm ID Galvanised Steel Hydraulic Tubing, 2 m
- RS Stock No.:
- 432-5735
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$249.05
(exc. GST)
$273.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $49.81 | $249.05 |
| 25 - 120 | $48.416 | $242.08 |
| 125 + | $39.848 | $199.24 |
*price indicative
- RS Stock No.:
- 432-5735
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Tubing | |
| Outside Diameter | 8mm | |
| Inside Diameter | 5mm | |
| Material | Galvanised Steel | |
| Thickness | 1.5mm | |
| Length | 2m | |
| Finish | Zinc Plated | |
| Weight | 0.2kg/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 478 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Tubing | ||
Outside Diameter 8mm | ||
Inside Diameter 5mm | ||
Material Galvanised Steel | ||
Thickness 1.5mm | ||
Length 2m | ||
Finish Zinc Plated | ||
Weight 0.2kg/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 478 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 2 m Zinc Plated Steel Hydraulic Tubing, 1.5 mm Wall Thickness, 478 bar, -40°C to +120°C
Need a reliable way to move high-pressure hydraulic fluid from your pump to your equipment? Choose these pipes from RS PRO. They have a seamless, cold steel construction that provides maximum strength for their size, so they can withstand high pressures of up to 478 bar. To extend their service life and improve safety, the pipes are zinc-plated for resistance to corrosion.
As the pipes come in two-metre lengths, it's easy to set up short runs between valves. This means they're suitable for use in industrial applications where you need an array of outlets to run hydraulic equipment. If needed, you can use a pipe bender to bend the pipes.
Features and Benefits
Related links
- RS PRO 18 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 19 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 7 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 14 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 4 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 16 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 12 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 9 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
