SKF 900mm Hydraulic Hose Assembly
- RS Stock No.:
- 308-657
- Mfr. Part No.:
- TLGB 20-3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-657
- Mfr. Part No.:
- TLGB 20-3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Overall Length | 900mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Overall Length 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SKF High pressure hose 900 mm with coupler for Battery-driven grease guns are an essential part of the modern maintenance toolbox, powered by electricity instead of human force. They automatically pressurize and release grease as required, enabling faster and accurate lubrication while preventing user fatigue. Whether you're lubricating bearings on agriculture machines or high precision bearings in an industrial environment, battery-driven grease guns are indispensable tools. We offer you a variety of choices, from an entry-level version to high specifications and precision, according to your needs.
Single hand operation
Ideal for confined spaces
Pumps higher volumes of grease
Convenient for large bearings
Prevents user fatigue
Significantly faster than manual grease guns
Ideal for confined spaces
Pumps higher volumes of grease
Convenient for large bearings
Prevents user fatigue
Significantly faster than manual grease guns
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SKF 3000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3000mm Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 1500mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- SKF 3000mm Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- SKF 4000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2000mm Hydraulic Hose Assembly, 4000 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure











