SKF 3m Hydraulic Hose Assembly, 3000 bar Max Pressure
- RS Stock No.:
- 308-497
- Mfr. Part No.:
- THHP 300-2H/3
- Brand:
- SKF
Subtotal (1 unit)*
$2,879.93
(exc. GST)
$3,167.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,879.93 |
*price indicative
- RS Stock No.:
- 308-497
- Mfr. Part No.:
- THHP 300-2H/3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Gender A | Male | |
| Overall Length | 3m | |
| Connection Size A | M16 x 1.5 Cone Male | |
| Connection Type A | Cone | |
| Inside Diameter | 3.9mm | |
| Connection Standard B | British Standard Parallel Pipe | |
| Connection Gender B | Female | |
| Connection Size B | G 1/4 in Female | |
| Connection Type B | Female | |
| Maximum Operating Pressure | 3000 bar | |
| Colour | Grey | |
| Outside Diameter | 12mm | |
| Inner Hose Material | Rubber | |
| Reinforcing Material | Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | THHP 300-2H/3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Hose Assembly | ||
Connection Gender A Male | ||
Overall Length 3m | ||
Connection Size A M16 x 1.5 Cone Male | ||
Connection Type A Cone | ||
Inside Diameter 3.9mm | ||
Connection Standard B British Standard Parallel Pipe | ||
Connection Gender B Female | ||
Connection Size B G 1/4 in Female | ||
Connection Type B Female | ||
Maximum Operating Pressure 3000 bar | ||
Colour Grey | ||
Outside Diameter 12mm | ||
Inner Hose Material Rubber | ||
Reinforcing Material Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series THHP 300-2H/3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Hydraulic Hose Assembly, 3000 Bar Maximum Operating Pressure, 3000mm Overall Length - THHP 300-2H/3
This hydraulic hose assembly is a high-pressure conduit designed for transmitting fluid between male and female fittings in industrial systems. It combines a rubber inner tube with steel reinforcement to manage extreme pressures and temperature ranges commonly encountered in automation, electrical and mechanical applications.
Features & Benefits
• Rated for 3000 bar to support extreme-pressure operations
• Works between -30°C to 100°C for wide temperature tolerance
• M16x1.5 cone male to G1/4 female connection for mixed interfaces
• Steel-reinforced construction for enhanced pressure containment
• 3.9mm internal bore to maintain focused flow characteristics
• Works between -30°C to 100°C for wide temperature tolerance
• M16x1.5 cone male to G1/4 female connection for mixed interfaces
• Steel-reinforced construction for enhanced pressure containment
• 3.9mm internal bore to maintain focused flow characteristics
**Applications**
• Suitable for high-pressure testing rigs in automation facilities
• Ideal for hydraulic actuators in mechanical workshops
• Used with control valves in electrical drive systems
• Can be used for fluid transfer in electronics manufacturing equipment
• Ideal for hydraulic actuators in mechanical workshops
• Used with control valves in electrical drive systems
• Can be used for fluid transfer in electronics manufacturing equipment
What materials make up the fluid path and reinforcement?
The fluid path is formed from a rubber inner hose while the pressure-bearing layer is steel reinforcement.
Which connection standards are present at each end?
One end uses a cone-type male thread and the opposite end employs a British Standard Parallel Pipe female thread.
What overall length options are available for installation planning?
The assembly described has an overall length of 3000mm suitable for medium-range connections.
How does the hose handle compatibility with existing male cone fittings?
The cone male end conforms to an M16x1.5 size to mate with corresponding cone fittings without adaptors.
- RS Stock No. 0308493
- Mfr. Part No. THAP 300-H/3
Each
$2,879.93
- RS Stock No. 0308752
- Mfr. Part No. 729101-CK1
Each
$5,423.88
- RS Stock No. 0308465
- Mfr. Part No. 729834
Each
$1,282.48
- RS Stock No. 0308498
- Mfr. Part No. THHP 300-2H/4
Each
$3,135.44
Related links
- SKF 4000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3000mm Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3000mm Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- Hi-Force 3000mm Hydraulic Hose Assembly, 700 bar Max Pressure
- SKF 1500mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- SKF 2000mm Hydraulic Hose Assembly, 4000 bar Max Pressure
- SCHAEFFLER 2mm Hydraulic Hose Assembly, 1000 bar Max Pressure












