SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- RS Stock No.:
- 308-752
- Mfr. Part No.:
- 729101-CK1
- Brand:
- SKF
Subtotal (1 unit)*
$5,423.88
(exc. GST)
$5,966.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,423.88 |
*price indicative
- RS Stock No.:
- 308-752
- Mfr. Part No.:
- 729101-CK1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Cone | |
| Connection Gender A | Male | |
| Connection Size A | M16 x 1.5 Cone Thread | |
| Overall Length | 2m | |
| Connection Type B | Cone | |
| Connection Size B | M16 x 1.5 Cone | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 3000 bar | |
| Outside Diameter | 24mm | |
| Colour | Metallic Silver | |
| Inner Hose Material | Rubber | |
| Cover Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | Hose Conversion Kit | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Cone | ||
Connection Gender A Male | ||
Connection Size A M16 x 1.5 Cone Thread | ||
Overall Length 2m | ||
Connection Type B Cone | ||
Connection Size B M16 x 1.5 Cone | ||
Connection Gender B Female | ||
Maximum Operating Pressure 3000 bar | ||
Outside Diameter 24mm | ||
Colour Metallic Silver | ||
Inner Hose Material Rubber | ||
Cover Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series Hose Conversion Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Hydraulic Hose Assembly, 3000 bar Maximum Operating Pressure, Hydraulic Hose Assembly Type - 729101-CK1
This hydraulic hose assembly is a high-pressure solution designed to connect existing SKF oil injection kits seamlessly to your applications. With a maximum operating pressure of 3000 bar, this assembly addresses the needs of professionals in industrial environments. It includes a Durable high-pressure hose, various couplings, and the most common application nipples, ensuring a ready-to-use setup. Weighing 1.65 kg, this combination is Ideal for enhancing efficiency in hydraulic applications.
Features & Benefits
• Designed to withstand a maximum pressure of 3000 bar
• Includes high-pressure hydraulic hose for robust connections
• Comes with essential couplings for versatile applications
• Incorporates common application nipples for easy integration
• Ready-to-use set simplifies hydraulic line assembly
• Lightweight design enhances usability and portability
• Includes high-pressure hydraulic hose for robust connections
• Comes with essential couplings for versatile applications
• Incorporates common application nipples for easy integration
• Ready-to-use set simplifies hydraulic line assembly
• Lightweight design enhances usability and portability
Applications
• Used for connecting SKF oil injection kits efficiently
• Suitable for various industrial hydraulic systems
• Ideal for high-pressure hydraulic in automation
• Perfect for integration with existing mechanical setups
• Used to replace traditional hydraulic pipes effectively
• Suitable for various industrial hydraulic systems
• Ideal for high-pressure hydraulic in automation
• Perfect for integration with existing mechanical setups
• Used to replace traditional hydraulic pipes effectively
What type of pressure can the assembly handle in demanding environments?
The assembly is rated for a maximum operating pressure of 3000 bar, making it suitable for high-demand applications requiring robust hydraulic performance.
How does this assembly benefit my existing hydraulic systems?
This assembly allows for a straightforward and reliable connection to existing SKF oil injection kits, optimising performance without extensive modifications.
Are the included application nipples compatible with different hydraulic equipment?
The assembly includes the most commonly used application nipples, ensuring compatibility with a variety of hydraulic systems commonly found in industrial settings.
What materials are used in the construction of the hydraulic hose assembly?
The assembly is constructed using high-quality materials designed to withstand high pressures, ensuring durability and reliability in challenging operational conditions.
Can I expect this assembly to fit seamlessly with my current equipment?
Yes, the hose conversion kit is specifically designed to integrate with existing SKF oil injection kits, facilitating hassle-free replacements and setups.
- RS Stock No. 0308493
- Mfr. Part No. THAP 300-H/3
Each
$2,879.93
- RS Stock No. 0308498
- Mfr. Part No. THHP 300-2H/4
Each
$3,135.44
- RS Stock No. 0308497
- Mfr. Part No. THHP 300-2H/3
Each
$2,879.93
- RS Stock No. 0308631
- Mfr. Part No. THAP 400-H/2
Each
$2,926.40
Related links
- SKF 3000mm Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 4000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3000mm Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS PRO 500mm Steel Hydraulic Hose Assembly, 180 bar Max Pressure











