Parker Tube Fitting 45689 in OD x 2in

Subtotal (1 unit)*

$421.86

(exc. GST)

$464.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.86

*price indicative

RS Stock No.:
280-7964
Mfr. Part No.:
8MA8N-6MO
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Tube Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

45689in

Overall Length

2in

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker two ferrule compression fittings, NPT Tube End Male Adapter Tube Fittings are designed for leak-free connections in process instrumentation and industrial applications.

Leak free connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy