Parker Reducer 12 mm OD x 40mm
- RS Stock No.:
- 281-2779
- Mfr. Part No.:
- RED12/08LCF
- Brand:
- Parker
Subtotal (1 box of 10 units)*
$298.68
(exc. GST)
$328.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $298.68 | $29.868 |
*price indicative
- RS Stock No.:
- 281-2779
- Mfr. Part No.:
- RED12/08LCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Reducer | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Reducer | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fitting is pre assembled with nut and EO PSR cutting ring. EO PSR fitting produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO PSR is the controlled progressive bite of the EO PSR into the tube due to a unique internal geometry.
Prevents over tightening
Compliance to DIN ISO 8434
Related links
- Parker Reducer 10 mm OD x 40mm
- Parker Reducer 12 mm OD x 41mm
- Parker Reducer 15 mm OD
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 34mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 28 mm OD x 40mm
- Parker Reducer 17 mm OD x 20mm
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD x 34mm
