Parker O-Lok Cap 12 mm OD x 22mm

Subtotal (1 box of 15 units)*

$273.43

(exc. GST)

$300.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$273.43$18.229

*price indicative

RS Stock No.:
280-7962
Mfr. Part No.:
8FNMLS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

O-Lok Cap

Material

Steel

Chemical Resistant

Yes

Outside Diameter

12mm

Overall Length

22mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker Seal-Lok O-Ring Face Seal fitting design provides leak-free connections in applications with high-pressure, vibration and impulse environments.

Leak free connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy