Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Hydraulic Fittings & Tubing
Hydraulic Fitting Accessories
Parker End Cap 32mm x 35mm
RS Stock No.:
274-5782
Mfr. Part No.:
20FNMTXS
Brand:
Parker
View this category
4 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$55.45
(exc. GST)
$60.99
(inc. GST)
Units
Per unit
1 +
$55.45
RS Stock No.:
274-5782
Mfr. Part No.:
20FNMTXS
Brand:
Parker
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 20FNMTXS
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
The Parker Triple Lok cap is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Attribute
Value
Accessory Type
End Cap
Manufacturer Series
T-Lok
Material
Steel
Chemical Resistant
No
Food Grade
No
Outer Diameter
32mm
Overall Length
35mm
Related links
Parker End Cap 19mm x 32mm
Parker End Cap 10mm x 21mm
Parker End Cap 6mm x 17mm
Parker End Cap 12mm x 24mm
Parker End Cap 38mm x 43mm
Parker End Cap 16mm x 27mm
Parker End Cap 8mm x 20mm
Parker End Cap 12mm x 0.94in