Parker Reducer 15 mm OD x 43mm
- RS Stock No.:
- 281-2786
- Mfr. Part No.:
- RED15/12LCF
- Brand:
- Parker
Subtotal (1 box of 20 units)*
$698.68
(exc. GST)
$768.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $698.68 | $34.934 |
*price indicative
- RS Stock No.:
- 281-2786
- Mfr. Part No.:
- RED15/12LCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Reducer | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 15mm | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Reducer | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 15mm | ||
Overall Length 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fitting is pre assembled with nut and EO PSR cutting ring. EO PSR fitting produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO PSR is the controlled progressive bite of the EO PSR into the tube due to a unique internal geometry.
Prevents over tightening
Compliance to DIN ISO 8434
