Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-9754
- Mfr. Part No.:
- RC-230
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hook Type | Double Hook | |
| Material | Steel | |
| Finish | Black | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hook Type Double Hook | ||
Material Steel | ||
Finish Black | ||
Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The SAM double 45 degree hook for use with panel T-10. The length of the hook is 30 mm.
Weight 50 gram
Guarantee C
Guarantee C
Related links
- SAM Steel 75mm
- SAM Steel Curved Scrapper, 1 piece
- SAM Steel 4-way Cross Wrench 27 mm, 30 mm Capacity
- Raaco Acetal Fixing Plate J Hook 27mm
- Facom Screw Hook, 30mm
- SAM Steel 20mm
- Eaton Eaton Distribution Parts Interference Suppression Component for use with Circuit Breaker
- Omron J7KN J7KN Contactor, 110 → 250 V ac/dc Coil
