SAM Steel 4-way Cross Wrench, 23 mm, 26 mm, 29 mm, 32 mm Capacity
- RS Stock No.:
- 282-8749
- Mfr. Part No.:
- 76-2L
- Brand:
- SAM
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$357.18
(exc. GST)
$392.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $357.18 |
- RS Stock No.:
- 282-8749
- Mfr. Part No.:
- 76-2L
- Brand:
- SAM
Related links
- SAM Steel 4-way Cross Wrench, 24 mm, 27 mm, 33 mm Capacity
- SAM Steel 4-way Cross Wrench, 24 mm, 27 mm, 30 mm Capacity
- SAM Steel 4-way Cross Wrench, 17 mm, 19 mm, 22 mm Capacity
- NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity
- Facom 4-way Cross Wrench, 24 mm, 27 mm, 30 mm, 32 mm Capacity
- CK 8-way Cross Wrench, 8 mm Capacity
- CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity
- Facom 4-way Cross Wrench, 24 mm, 27 mm, 33 mm Capacity