Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9755
- Mfr. Part No.:
- RC-520
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hook Type | Double Hook | |
| Fixing Method | Bolt-on | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hook Type Double Hook | ||
Fixing Method Bolt-on | ||
Material Steel | ||
Finish Chrome Plated | ||
Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The SAM horizontal double hook for use with panel T-10 and the length of the hook is 20 mm.
Weight 50 gram
Guarantee C
Guarantee C
Related links
- RS PRO Steel Bolt-On Hook 58 mm
- RS PRO Zinc Alloy Bolt-On Hook 70 mm
- RS PRO Steel J Hook 20mm
- RS PRO Steel Hook 20mm, 13 mm
- RS PRO Zinc Plated Steel (Bolt), Stainless Steel Bolt Head Hose Clamp 20mm 63 mm ID
- SAM Steel Hook
- SAM Steel Hook 3 mm
- RS PRO Stainless Steel, Zinc Plated Steel (Bolt) Bolt Head Hose Clamp 20mm 68 mm ID
