RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 100 m, PVC

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$68.71

(exc. GST)

$75.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 415 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$68.71$0.687-
50 +$67.88$0.6791%

*price indicative

RS Stock No.:
873-9973
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

100m

Voltage

300V

Outside Diameter

1.6mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL1430

Jacket Material

PVC

Cable Type

Stranded

Minimum Operating Temperature

0°C

Sub Type

UL1430

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

250μm

Number of Strands

7

COO (Country of Origin):
CN

RS PRO Blue, 0.33 mm² Hook Up Wire, 100 m


If you need reliable internal wiring for an electronic device, the RS PRO hook-up wire is an excellent choice. Designed with highly conductive tinned copper conductors, it ensures strong and reliable electrical transmission. The tinned copper is resistant to corrosion, extending the wire's lifespan.

The wire is insulated with durable polyvinyl chloride (PVC), offering high electrical and thermal resistance. This makes it safe for use in high-temperature industrial environments, withstanding temperatures up to +105°C. Supplied unterminated, it can be easily customized to fit your specific needs.

This RS PRO hook-up wire complies with Restriction of Hazardous Substances (RoHS) standards, ensuring minimal harmful material content. It also meets the stringent safety and efficacy requirements of Underwriters' Laboratories UL 1581 and UL 758 standards.

Features and Benefits


  • Wire size of 22 American Wire Gauge (AWG)

  • UL1430 wire style

  • Seven core strands of 0.25 mm

  • Cross-sectional area of 0.33 mm²

  • Polyvinyl chloride (PVC) insulation material

  • Tinned copper conductor material

  • Insulation wall thickness of 1.6 mm

  • Length of 100 m

  • Outer diameter of 1.6 mm

  • Blue sheath colour

  • Voltage rating of 300 V

  • Maximum operating temperature of +105°C

  • Minimum operating temperature of 0°C

  • Applications


  • Industrial electrical installations

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy