Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3071

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$89.18

(exc. GST)

$98.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$89.18$2.973-
25 +$87.00$2.902%

*price indicative

RS Stock No.:
383-6105
Distrelec Article No.:
300-83-107
Mfr. Part No.:
3071 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Voltage

600V

Outside Diameter

2.39mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-20°C

Standards/Approvals

UL Listed

Cable Type

Hookup

Jacket Material

PVC

Fire Behaviour

Flame Retardant, Oil Resistant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

7

COO (Country of Origin):
MX

UL1015 Hook-Up


UL1015 listed and CSA TEW-105 certified hook-up equipment wire

Recommended for internal wiring and wiring harness assemblies

1 Reel of 30 Metre(s)
$85.64
1 Reel of 30 Metre(s)
$86.62
1 Reel of 30 Metre(s)
$98.29
1 Reel of 30 Metre(s)
$101.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy