RS PRO Black 0.08 mm² Hook Up Wire, 28 AWG, 7 x 0.12 mm, 120 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 873-8876
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $122.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$49.41
(exc. GST)
$54.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 59 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $49.41 | $0.494 | - |
| 50 - 249 | $46.97 | $0.47 | $122.00 |
| 250 + | $38.68 | $0.387 | $2,682.50 |
*price indicative
- RS Stock No.:
- 873-8876
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Voltage | 6kV dc | |
| Outside Diameter | 1.2mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 0°C | |
| Jacket Material | Polyethylene | |
| Cable Type | Stranded | |
| Standards/Approvals | UL3239 | |
| Sub Type | UL3239 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 120μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Voltage 6kV dc | ||
Outside Diameter 1.2mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 0°C | ||
Jacket Material Polyethylene | ||
Cable Type Stranded | ||
Standards/Approvals UL3239 | ||
Sub Type UL3239 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 120μm | ||
- COO (Country of Origin):
- CN
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
Standards
UL758, UL1581, VW-1
Related links
- RS PRO UL3239 Series Red 0.08 mm² Hook Up Wire 7 Polyethylene
- RS PRO UL11028 Series Black 0.08 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL1429 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- Alpha Wire 1806 Series Black 0.08 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1806 BK005
- Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1
- RS PRO Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
