RS PRO Black 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 100 m, PVC
- RS Stock No.:
- 874-0361
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$31.48
(exc. GST)
$34.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $31.48 | $0.315 | - |
| 50 - 249 | $31.14 | $0.311 | 1% |
| 250 + | $25.63 | $0.256 | 18% |
*price indicative
- RS Stock No.:
- 874-0361
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.08mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.2mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS Compliant, UL 1581, UL 758 | |
| Cable Type | Stranded | |
| Sub Type | UL1007 | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 120μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.08mm² | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.2mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS Compliant, UL 1581, UL 758 | ||
Cable Type Stranded | ||
Sub Type UL1007 | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 120μm | ||
- COO (Country of Origin):
- CN
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Note
Tags may also indicate the following: 600 V Peak - For electronic use only
Standards
RoHS, VW-1, UL758, UL1581
Related links
- RS PRO UL1007 Series White 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Blue 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Green 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Black 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Blue 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series White 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
