RS PRO Black 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 100 m, PVC
- RS Stock No.:
- 884-0837
- Distrelec Article No.:
- 304-03-625
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $13.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 79 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $21.30 | $0.213 | - |
| 50 - 249 | $21.03 | $0.21 | $13.50 |
| 250 + | $17.30 | $0.173 | $1,000.00 |
*price indicative
- RS Stock No.:
- 884-0837
- Distrelec Article No.:
- 304-03-625
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.08mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.2mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 1581, UL 1569, UL 758 | |
| Sub Type | UL1569 | |
| Minimum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 120μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.08mm² | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Outside Diameter 1.2mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Standards/Approvals UL 1581, UL 1569, UL 758 | ||
Sub Type UL1569 | ||
Minimum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 120μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL1569 Hook-Up Wire
The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.
• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available
Note
Tag may also indicate the following: 600 V peak for electronic use only.
Related links
- RS PRO UL1429 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO UL11028 Series Black 0.08 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL1007 Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Blue 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series White 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
