RS PRO Orange 0.33 mm² Hook Up Wire, 22 AWG, 7 x 120 μm, 120 μm core strands, 100 m, Modified Polyphenylene Ether

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$57.80

(exc. GST)

$63.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 13 November 2026
  • Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$57.80$0.578-
50 +$57.12$0.5711%

*price indicative

RS Stock No.:
872-4543
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

Orange

American Wire Gauge

22AWG

Core Strands

7 x 120 μm

Cable Length

100m

Outside Diameter

1.3mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

UL 1581, UL 758

Minimum Operating Temperature

0°C

Sub Type

UL11028

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

120μm

Number of Strands

7

COO (Country of Origin):
CN

UL11028


UL11028 is used for the internal wiring of electrical products.

600 Voltage

mPPE material

Various colours

Stranded tinned copper conductor

Flammability test VW-1

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy