RS PRO White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 120 μm, 120 μm core strands, 100 m, Modified Polyphenylene Ether

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$81.72

(exc. GST)

$89.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 13 November 2026
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$81.72$0.817-
50 +$80.75$0.8081%

*price indicative

RS Stock No.:
872-4537
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

7 x 120 μm

Cable Length

100m

Outside Diameter

1.3mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL 1581, UL 758

Cable Type

Stranded

Jacket Material

Modified Polyphenylene Ether

Sub Type

UL11028

Minimum Operating Temperature

0°C

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

120μm

Number of Strands

7

COO (Country of Origin):
CN

UL11028


UL11028 is used for the internal wiring of electrical products.

600 Voltage

mPPE material

Various colours

Stranded tinned copper conductor

Flammability test VW-1

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy