RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 7 x 120 μm, 120 μm core strands, 100 m, Modified Polyphenylene Ether
- RS Stock No.:
- 872-4527
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$136.56
(exc. GST)
$150.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $136.56 | $1.366 |
| 50 + | $134.96 | $1.35 |
*price indicative
- RS Stock No.:
- 872-4527
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL11028 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Minimum Operating Temperature | 0°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 120μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL11028 | ||
Standards/Approvals UL 1581, UL 758 | ||
Minimum Operating Temperature 0°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 120μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Black, 0.33 mm² Hook Up Wire, 100 m
Need to wire something up? This hook-up wire from RS PRO is ideal for use in the internal wiring of equipment. It's suitable for use in a range of environments, even high-temperature settings, as it can withstand temperatures of up to +105°C.
The wire's tinned copper conductors offer excellent conductivity to ensure a reliable transmission of signal. They are also resistant to corrosion, meaning your wire will last for longer. The wire is insulated with modified polyphenylene ether (MPPE). Thanks to MPPE's excellent dielectric properties, the wire's wall thickness can be kept down to just 0.2 mm.
The cable meets the Underwriters Laboratories UL 1581 and UL 758 standards as a safe and effective electrical cable. It has also passed the VW-1 flammability test, meaning it's designated as a fire-resistant cable suitable for general use.
Features and Benefits
• Wire size of 22 American Wire Gauge (AWG)
• Cross sectional area of 0.33 mm²
• Length of 100 m
• Seven core strands of 0.12 mm
• Modified polyphenylene ether (MPPE) insulation material
• Insulation wall thickness of 0.2 mm
• Tinned-copper conductor material
• Outer diameter of 1.3 mm
• Black sheath colour
• Maximum operating temperature of +105°C
• Minimum operating temperature of 0°C
• Voltage rating of 600 V
• UL11028 wire style
• Underwriters' Laboratory UL 1581, UL 758 standards met
Related links
- RS PRO UL11028 Series Yellow 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Green 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Blue 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Brown 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Orange 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Red 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Black 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether
