RS PRO Red 0.33 mm² Hook Up Wire, 22 AWG, 7 x 120 μm, 120 μm core strands, 100 m, Modified Polyphenylene Ether
- RS Stock No.:
- 872-4530
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$67.61
(exc. GST)
$74.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 220 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $67.61 | $0.676 |
| 50 + | $66.80 | $0.668 |
*price indicative
- RS Stock No.:
- 872-4530
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 0°C | |
| Sub Type | UL11028 | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Standards/Approvals | UL 758, UL 1581 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 120μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 0°C | ||
Sub Type UL11028 | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Standards/Approvals UL 758, UL 1581 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 120μm | ||
- COO (Country of Origin):
- CN
RS PRO Red, 0.33 mm² Hook Up Wire, 100 m
This RS PRO hook-up wire is designed for use in the internal wiring of equipment. The wire's tinned copper conductors offer excellent conductivity to ensure a reliable signal transmission. They're also resistant to corrosion, so your wire will last a long time.
The wire comes with modified polyphenylene ether (MPPE) insulation, a material that has strong dielectric properties. This allows for a low wall thickness of just 0.2 mm. As it can withstand temperatures of up to +105°C, it's also safe for use in high-temperature industrial settings.
The cable has VW-1 flammability certification, meaning it's a fire-resistant cable that's suitable for general use. It also meets the Underwriters' Laboratories UL 1581 and UL 758 standards for safe and effective electrical cables.
Features and Benefits
Related links
- RS PRO UL11028 Series Black 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Yellow 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Green 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Blue 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Brown 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Orange 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Red 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether
