Alpha Wire Hookup Wire PVC Series Yellow 5.2 mm² Hook Up Wire, 10 AWG, 105 x 0.25 mm, 250 μm core strands, 30 m, 3081
- RS Stock No.:
- 842-5662
- Mfr. Part No.:
- 3081 YL005
- Brand:
- Alpha Wire
Add 50 more to save $1,255.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$716.88
(exc. GST)
$788.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 January 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $716.88 | $23.896 | - |
| 50 + | $691.77 | $23.059 | $1,255.50 |
*price indicative
- RS Stock No.:
- 842-5662
- Mfr. Part No.:
- 3081 YL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 5.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 4.67mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | |
| Fire Behaviour | CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 5.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 4.67mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | ||
Fire Behaviour CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 105 | ||
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
- RS Stock No. 1214297
- Mfr. Part No. 3079 BR005
- RS Stock No. 1242839
- Mfr. Part No. 3053 BL001
- RS Stock No. 1242902
- Mfr. Part No. 3053 SL001
- RS Stock No. 8788301
- Mfr. Part No. 2842/7 SL005
Related links
- Alpha Wire Hookup Wire PVC Series Red 5.2 mm² Hook Up Wire 105 3081 RD005
- Alpha Wire Hookup Wire PVC Series Blue 5.2 mm² Hook Up Wire 105 3081 BL005
- Alpha Wire Hookup Wire PVC Series Brown 5.2 mm² Hook Up Wire 105 3081 BR005
- Alpha Wire Hookup Wire PVC Series Orange 5.2 mm² Hook Up Wire 105 3081 OR005
- Alpha Wire Hookup Wire PVC Series Grey 5.2 mm² Hook Up Wire 105 3081 SL005
- Alpha Wire Hookup Wire PVC Series White 5.2 mm² Hook Up Wire 105 3081 WH005
- Alpha Wire Ecogen Ecowire Series Yellow 5.2 mm² Hook Up Wire 105 Modified Polyphenilether, 6719 YL005
- Alpha Wire Hookup Wire PVC Series Green 5.2 mm² Hook Up Wire 105 Polyvinyl Chloride, 3081 GR005











