Alpha Wire Hookup Wire PVC Series Brown 5.2 mm² Hook Up Wire, 10 AWG, 105 x 0.25 mm, 250 μm core strands, 30 m, 3081
- RS Stock No.:
- 842-5640
- Mfr. Part No.:
- 3081 BR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$650.95
(exc. GST)
$716.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) shipping from 12 January 2027
- Plus 10 unit(s) shipping from 26 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $650.95 | $21.698 |
| 50 + | $628.16 | $20.939 |
*price indicative
- RS Stock No.:
- 842-5640
- Mfr. Part No.:
- 3081 BR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 5.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 4.67mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | |
| Fire Behaviour | CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 5.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 4.67mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | ||
Fire Behaviour CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 105 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 5.2mm² Cross Sectional Area, 10 AWG American Wire Gauge - 3081 BR005
Features & Benefits
Applications
What is the maximum temperature this wire can handle?
Can this wire be used in outdoor installations?
What type of voltage can this wire safely carry?
How does the tinned copper conductor benefit the performance?
Related links
- Alpha Wire Hookup Wire PVC Series Blue 5.2 mm² Hook Up Wire 105 3081 BL005
- Alpha Wire Hookup Wire PVC Series Red 5.2 mm² Hook Up Wire 105 3081 RD005
- Alpha Wire Hookup Wire PVC Series Orange 5.2 mm² Hook Up Wire 105 3081 OR005
- Alpha Wire Hookup Wire PVC Series Grey 5.2 mm² Hook Up Wire 105 3081 SL005
- Alpha Wire Hookup Wire PVC Series White 5.2 mm² Hook Up Wire 105 3081 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 5.2 mm² Hook Up Wire 105 3081 YL005
- Alpha Wire Ecogen Ecowire Series Brown 5.2 mm² Hook Up Wire 105 Modified Polyphenilether, 6719 BR005
- Alpha Wire Hookup Wire PVC Series Green 5.2 mm² Hook Up Wire 105 Polyvinyl Chloride, 3081 GR005
