Alpha Wire Hookup Wire PVC Series White, Blue Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3057

Subtotal (1 reel of 30 metres)*

$108.56

(exc. GST)

$119.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$108.56$3.619

*price indicative

RS Stock No.:
276-9678
Mfr. Part No.:
3057 WU005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White, Blue

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

100ft

Voltage

300V

Outside Diameter

2.34mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006

Cable Type

Single Core

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

26

Size of Strands

30AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from tinned copper.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy