RS PRO H07V-R Series Yellow, Green 6 mm² Hook Up Wire, 10 AWG, 7/1.03 mm, 1.03 mm core strands, 100 m, Polyvinyl
- RS Stock No.:
- 836-0919
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$373.02
(exc. GST)
$410.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $373.02 | $3.73 |
| 5 - 24 | $366.64 | $3.666 |
| 25 + | $301.75 | $3.018 |
*price indicative
- RS Stock No.:
- 836-0919
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6mm² | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 10AWG | |
| Core Strands | 7 x 1.03mm | |
| Cable Length | 100m | |
| Outside Diameter | 5.2mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | 6491X | |
| Standards/Approvals | Euroclass Eca | |
| Cable Type | H07V-R | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 1.03mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6mm² | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 10AWG | ||
Core Strands 7 x 1.03mm | ||
Cable Length 100m | ||
Outside Diameter 5.2mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type 6491X | ||
Standards/Approvals Euroclass Eca | ||
Cable Type H07V-R | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 1.03mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
RS PRO 6491X H07V-R Conduit Cable, 6 mm² CSA, 750 V, Green/Yellow
The RS PRO 6491X H07V-R conduit cable is ideally suited as an earth conductor for indoor power and lighting circuits, as well as in building wiring. It can be used in closed installation ducts and semi-flush exposed and embedded conduits. Seven-stranded construction gives it flexibility, making it ideal for the internal wiring of appliances, switchboards and distributor boards.
This cable has an operating temperature range of -5°C to +70°C. The green and yellow sheath makes it immediately identifiable as a ground or earth wire. As the conduit cable is harmonised to the H07V-R code, it's suitable for use in electrical and electronic equipment in Europe.
The copper cable has a cross-sectional area of 6 mm² and is enclosed in flame-retardant PVC (polyvinyl chloride) insulation that's stable, robust and very durable. That means it can be used in demanding industrial and manufacturing environments. Like all products in our RS PRO range, it has been stringently tested by engineers for quality.
Features and Benefits
• Cable type 6491X
• Green/yellow sheath colour
• Outer diameter of 4.3 mm to 5.2 mm
• Insulation wall thickness of 0.8 mm
• Cross-sectional area of 6 mm²
• Voltage rating of 750 V
• Operational temperature range of -5°C to +70°C
• Flame-retardant to IEC 60332-1 standard
• Meets Euroclass Eca Standard for copper cables
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
1 Reel of 100 Metre(s)
$243.63
1 Reel of 100 Metre(s)
$1,075.40
1 Reel of 100 Metre(s)
$270.43
1 Reel of 100 Metre(s)
$1,392.70
Related links
- RS PRO 6491X Series Yellow 6 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 12 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 8 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Grey 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Blue 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Black 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Green 4 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride












