RS PRO H07V-R Series Blue 10 mm² Hook Up Wire, 8 AWG, 7/1.34 mm, 1.34 mm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 836-0925
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$734.77
(exc. GST)
$808.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $734.77 | $7.348 |
| 5 - 24 | $683.34 | $6.833 |
| 25 + | $562.38 | $5.624 |
*price indicative
- RS Stock No.:
- 836-0925
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 10mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 8AWG | |
| Core Strands | 7 x 1.34mm | |
| Cable Length | 100m | |
| Outside Diameter | 6.7mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | 6491X | |
| Cable Type | H07V-R | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 1.34mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 10mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 8AWG | ||
Core Strands 7 x 1.34mm | ||
Cable Length 100m | ||
Outside Diameter 6.7mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type 6491X | ||
Cable Type H07V-R | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 1.34mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Related links
- RS PRO 6491X Series Black 10 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Yellow 8 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Blue 2.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Blue 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Blue 4 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO H07V2-K Series Blue 10 mm² Hook Up Wire 72 Polyvinyl Chloride
- RS PRO H07V2-K Series Light Blue 10 mm² Hook Up Wire 72 Polyvinyl Chloride
- Helukabel SiF Series Blue 10 mm² Hook Up Wire 100 m 29195
