RS PRO H07V-R Series Black 6 mm² Hook Up Wire, 10 AWG, 7/1.03 mm, 1.03 mm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 836-0903
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$327.55
(exc. GST)
$360.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $327.55 | $3.276 | - |
| 5 - 24 | $311.51 | $3.115 | 4% |
| 25 + | $256.39 | $2.564 | 21% |
*price indicative
- RS Stock No.:
- 836-0903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 7 x 1.03mm | |
| Cable Length | 100m | |
| Outside Diameter | 5.2mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | H07V-R | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Number of Strands | 7 | |
| Size of Strands | 1.03mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6mm² | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 7 x 1.03mm | ||
Cable Length 100m | ||
Outside Diameter 5.2mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type 6491X | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type H07V-R | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Number of Strands 7 | ||
Size of Strands 1.03mm | ||
- COO (Country of Origin):
- TR
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
1 Reel of 100 Metre(s)
$243.63
1 Reel of 100 Metre(s)
$270.43
1 Reel of 100 Metre(s)
$531.35
1 Reel of 100 Metre(s)
$640.84
Related links
- RS PRO 6491X Series Blue 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Grey 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Yellow 10 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Black 2.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Black 10 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Black 4 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Black 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride












