Alpha Wire Ecogen Ecowire Series Blue 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, MPPE,
- RS Stock No.:
- 741-8091
- Distrelec Article No.:
- 304-01-655
- Mfr. Part No.:
- 6714 BL001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$610.77
(exc. GST)
$671.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 29 December 2026
- Plus 8 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $610.77 | $2.003 | - |
| 50 + | $603.44 | $1.978 | 1% |
*price indicative
- RS Stock No.:
- 741-8091
- Distrelec Article No.:
- 304-01-655
- Mfr. Part No.:
- 6714 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.4mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Outgassing, Low Smoke | |
| Series | Ecogen Ecowire | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.4mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Outgassing, Low Smoke | ||
Series Ecogen Ecowire | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 30m Cable Length, 600Vrms Voltage - 6714 BL005
This hook-up wire is a single-core flexible conductor intended for general wiring in control, signal and internal equipment contexts. It provides a Compact insulated connection option for installers and technicians working in automation, electronics and electrical systems where elevated temperature endurance and flame performance are required.
Features & Benefits
• 600V rating for use in medium-voltage internal circuits
• Maximum operating temperature105°C supports higher-heat environments
• Copper stranded conductor for improved flexing during installation
• IEC60332-2 flame behaviour reduces vertical flame propagation risk
• Modified polyphenylene ether insulation resists thermal ageing
• VW-1 and UL AWM/STYLE11028 approvals simplify regulatory acceptance
• Maximum operating temperature105°C supports higher-heat environments
• Copper stranded conductor for improved flexing during installation
• IEC60332-2 flame behaviour reduces vertical flame propagation risk
• Modified polyphenylene ether insulation resists thermal ageing
• VW-1 and UL AWM/STYLE11028 approvals simplify regulatory acceptance
**Applications**
• Suitable for internal wiring of control panels and cabinets
• Ideal for interconnections in industrial automation equipment
• Used for signal and low-power distribution in machinery
• Can be used for wiring harnesses requiring flame resistance
• Ideal for interconnections in industrial automation equipment
• Used for signal and low-power distribution in machinery
• Can be used for wiring harnesses requiring flame resistance
What conductor construction aids repeated bending in confined spaces?
The core consists of multiple fine copper strands arranged to enhance flexibility and tolerance to repeated flexing during routing.
How does the product help meet RoHS and REACH requirements?
The materials comply with RoHS2 2011/65/EU restrictions and do not contain listed SVHCs above 0.1% mass under REACH EC1907/2006.
What environmental temperatures can it tolerate during service?
It remains operational down to -40°C and up to 105°C for continuous use.
What physical form and length options are available for procurement?
It is supplied in continuous spools and reels with common put-ups including 100ft, 1000ft, 5000ft and larger flange-pack lengths.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 RD005
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 BK005
- Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
- Alpha Wire Ecogen Ecowire Series Violet 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, Polyvinyl
