Alpha Wire Ecogen Ecowire Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 305 m, MPPE,
- RS Stock No.:
- 741-8054
- Distrelec Article No.:
- 304-01-651
- Mfr. Part No.:
- 6713 BK001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$495.07
(exc. GST)
$544.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 01 December 2026
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $495.07 | $1.623 | - |
| 50 + | $489.12 | $1.604 | 1% |
*price indicative
- RS Stock No.:
- 741-8054
- Distrelec Article No.:
- 304-01-651
- Mfr. Part No.:
- 6713 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 1.24mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 1.24mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, Unshielded Type, 1.24mm Outer Diameter - EcoWire Series - 6713 BK001
Connecting up heavy-duty components? Make internal links with this hook up wire from Belden Alpha Wire. It's a reliable industrial option, thanks to its high voltage rating of 600V and 305m length, which lets you make long runs across large workplaces. The single core is made from 7 strands of copper, so it's highly conductive and flexible.
Features & Benefits
• Reliable in demanding applications thanks to a wide operating temperature range from -40°C to +105°C
• Halogen-free, meaning it won't emit toxic fumes in a fire
• MPPE insulation is fully recyclable at the end of the wire's life to minimise waste
Applications
• Telecommunications networks
• Automotive industry
• Manufacturing facilities
How durable is this wire?
It withstands pulls up to 5.5lbs, meaning it won't give in to heavy handling or jostling.
Related links
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 RD001
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Purple 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Yellow 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Orange 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Brown 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 BR001
