Alpha Wire Ecogen Ecowire Series Blue 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, MPPE, 6717
- RS Stock No.:
- 838-5138
- Mfr. Part No.:
- 6717 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,443.01
(exc. GST)
$1,587.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,443.01 | $4.731 |
*price indicative
- RS Stock No.:
- 838-5138
- Mfr. Part No.:
- 6717 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 2.44mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | MPPE | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL11028 | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 2.44mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material MPPE | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL11028 | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 2.1mm² Cross Sectional Area, Black Jacket - 6717 BL001
This hook‑up wire is a single‑core conductor designed for electrical interconnections in industrial and automotive environments. It combines copper conductors with a halogen‑free jacket to provide an insulated, high‑temperature wiring solution for control panels, harnesses and equipment wiring where flame performance and reduced smoke are important.
Features & Benefits
• 2.1mm² copper conductor delivers efficient current‑carrying capacity
• Rated 600V allowing use in medium‑voltage wiring systems
• Maximum operating temperature 105°C enables high‑heat environments
• Low smoke zero halogen formulation reduces toxic emissions during fire
• VW‑1 flame‑retardant construction enhances circuit safety under flame exposure
• Modified polyphenylene ether and PVC jacket offers chemical and abrasion resistance
• Rated 600V allowing use in medium‑voltage wiring systems
• Maximum operating temperature 105°C enables high‑heat environments
• Low smoke zero halogen formulation reduces toxic emissions during fire
• VW‑1 flame‑retardant construction enhances circuit safety under flame exposure
• Modified polyphenylene ether and PVC jacket offers chemical and abrasion resistance
**Applications**
• Suitable for internal control panel wiring in automation systems
• Ideal for wire harnesses in automotive and transport equipment
• Used for signal and power interconnects in machinery and robotics
• Can be used for retrofitting and maintenance of industrial electrical systems
• Ideal for wire harnesses in automotive and transport equipment
• Used for signal and power interconnects in machinery and robotics
• Can be used for retrofitting and maintenance of industrial electrical systems
What is the conductor construction and flexibility?
The conductor comprises multiple fine copper strands to balance flexibility with conductivity for routing through harnesses.
How should the cable be routed to avoid mechanical damage?
Maintain a bend radius of at least 10x the cable diameter and avoid Sharp edges to preserve insulation integrity.
What environmental standards does it meet regarding restricted substances?
Materials comply with RoHS and REACH limits and do not contain SVHCs above 0.1% mass where applicable.
What packaging options are available for procurement?
Multiple continuous lengths are offered including 25,000 ft, 5,000 ft, 1,000 ft and 100 ft spools, subject to colour and quantity availability.
Which approvals support use in regulated assemblies?
It carries relevant UL and CSA appliance‑wire styles and recognitions suitable for professional installations.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Brown 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 WH001
- Alpha Wire Ecogen Ecowire Series Yellow 14 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 RD001
- Alpha Wire Ecogen Ecowire Series Black 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 1 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Slate 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether,
