Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m,
- RS Stock No.:
- 741-8102
- Mfr. Part No.:
- 6714 YL001
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$579.36
(exc. GST)
$637.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 29 December 2026
- Plus 4 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $579.36 | $1.90 |
| 25 - 124 | $565.13 | $1.853 |
| 125 + | $465.11 | $1.525 |
*price indicative
- RS Stock No.:
- 741-8102
- Mfr. Part No.:
- 6714 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 1.4mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 1.4mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.52mm² Cross Sectional Area, Yellow Jacket - 6714 YL001
This hook-up wire is a single-core insulated conductor designed for electrical and control wiring in industrial environments. It combines a copper multi-strand core with a halogen-free thermoplastic jacket to provide reliable connection performance where flame behaviour, low smoke emissions and elevated temperature endurance are required.
Features & Benefits
• Copper conductor with 10 strands for improved flexibility and conductivity
• Cross-sectional area 0.52 mm² for Compact current-carrying capability
• Rated for 600V to support a wide range of control circuits
• Operating range −40°C to 105°C for high-temperature applications
• Modified polyphenylene ether jacket offering chemical and thermal resistance
• Meets IEC 60332-2 flame test and UL VW-1 for flame retardancy
• Cross-sectional area 0.52 mm² for Compact current-carrying capability
• Rated for 600V to support a wide range of control circuits
• Operating range −40°C to 105°C for high-temperature applications
• Modified polyphenylene ether jacket offering chemical and thermal resistance
• Meets IEC 60332-2 flame test and UL VW-1 for flame retardancy
**Applications**
• Suitable for automation cabinet internal wiring where low smoke is needed
• Ideal for factory machinery control circuits requiring 600V insulation
• Used for wiring in mechanical assemblies with frequent movement
• Can be used for electrical harnesses in environments with temperature variation
• Suitable for industrial installations referencing NFPA 79 safety requirements
• Ideal for factory machinery control circuits requiring 600V insulation
• Used for wiring in mechanical assemblies with frequent movement
• Can be used for electrical harnesses in environments with temperature variation
• Suitable for industrial installations referencing NFPA 79 safety requirements
What is the conductor construction and how does it affect handling?
The conductor comprises 10 fine copper strands, which enhances flexibility for routing through panels and reduces the risk of breakage during repeated flexing.
Which environmental or regulatory properties are relevant for installation?
Materials comply with RoHS and REACH restrictions and the jacket is halogen-free, reducing hazardous emissions in confined spaces.
How is the product supplied for installation lengths?
It is offered on various spools and reels including continuous lengths of 5,000 ft and shorter put-ups down to 100 ft to suit installation and stocking needs.
What mechanical limits should installers observe during routing?
Maintain a bend radius of 10x cable diameter and avoid exceeding a maximum pull tension of 7.9 lb during installation.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
- RS Stock No. 7418111
- Mfr. Part No. 6714 OR001
1 Reel of 305 Metre(s)
$610.77
- RS Stock No. 7418118
- Mfr. Part No. 6714 BR001
1 Reel of 305 Metre(s)
$528.40
- RS Stock No. 7418098
- Mfr. Part No. 6714 RD001
1 Reel of 305 Metre(s)
$579.36
- RS Stock No. 7418105
- Mfr. Part No. 6714 SL001
1 Reel of 305 Metre(s)
$594.60
Related links
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Violet 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 RD005
- Alpha Wire Ecogen Ecowire Series Yellow 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Yellow 0.08 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6710












