Lapp OLFLEX HEAT 180 SiF Series Yellow 0.5 mm² Hook Up Wire, 16 x 200 μm, 100 m, 48005, Silicone Rubber
- RS Stock No.:
- 724-4478
- Distrelec Article No.:
- 301-58-381
- Mfr. Part No.:
- 48005
- Brand:
- Lapp
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$105.11
(exc. GST)
$115.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 15 December 2026
- Plus 19 unit(s) shipping from 16 February 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $105.11 | $1.051 | - |
| 25 + | $101.49 | $1.015 | 3% |
*price indicative
- RS Stock No.:
- 724-4478
- Distrelec Article No.:
- 301-58-381
- Mfr. Part No.:
- 48005
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Yellow | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 2.1mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Jacket Material | Silicone Rubber | |
| Sub Type | Silicone Wire | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Number of Strands | 16 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Yellow | ||
Core Strands 16 x 200 μm | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Outside Diameter 2.1mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Jacket Material Silicone Rubber | ||
Sub Type Silicone Wire | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Number of Strands 16 | ||
Size of Strands 200μm | ||
Olflex Heat 180 SiF
Note
Related links
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 100 m RND 475-00174
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00833
- Lapp ÖLFLEX HEAT Series Yellow 16 48000, Silicone
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ YELLOW
- Helukabel H05V-K Series Yellow 0.5 mm² Hook Up Wire 100 m 29089
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 100 m 070108004
- TE Connectivity 44A Series Yellow 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-4
- Lapp H05V-K Series Yellow 16 4510001, Polyvinyl Chloride
