Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire, 24 AWG, 1 x 1 mm, 1 mm core strands, 100 m, Polyvinyl Chloride, YV
- RS Stock No.:
- 284-2987
- Distrelec Article No.:
- 155-50-292
- Mfr. Part No.:
- YV 0.5 MMØ YELLOW
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$23.73
(exc. GST)
$26.10
(inc. GST)
- RS Stock No.:
- 284-2987
- Distrelec Article No.:
- 155-50-292
- Mfr. Part No.:
- YV 0.5 MMØ YELLOW
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | YV | |
| Jacket Colour | Yellow | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 x 1 mm | |
| Size of Strands | 1 mm | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Solid | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15550292 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 30 °C | |
| Number of Strands | 1 | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series YV | ||
Jacket Colour Yellow | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 x 1 mm | ||
Size of Strands 1 mm | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Solid | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15550292 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 30 °C | ||
Number of Strands 1 | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
- COO (Country of Origin):
- DE
The Solid wire with tinned copper conductor and PVC insulation compliant with VDE 0207 standards offers optimal conductivity, corrosion resistance, and electrical safety. The tinned copper enhances conductivity and corrosion resistance, while PVC insulation ensures insulation against electrical conductivity and environmental factors. This combination makes it ideal for electrical wiring, circuitry, and low-vibration applications where dependable performance is crucial.
Operating temperature -30 to +70 °C
RoHS, REACH and CE compliance
Related links
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ WHITE
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ RED
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 100 m 070108004
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.8 MMØ RED
- Kabeltronik YV Series Black 1 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 1.0 MMØ BLACK
- Kabeltronik YV Series Black 2.01 mm² 1 Polyvinyl Chloride, YV 1.60/2.60MM BLACK PVC
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100 m 070105004
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 100 m YV 0.8 MMØ WHITE

