Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 070108004
- RS Stock No.:
- 348-714
- Distrelec Article No.:
- 155-50-299
- Mfr. Part No.:
- 070108004
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$42.46
(exc. GST)
$46.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $42.46 | $0.425 |
*price indicative
- RS Stock No.:
- 348-714
- Distrelec Article No.:
- 155-50-299
- Mfr. Part No.:
- 070108004
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Cable Type | Wire | |
| Series | YV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Cable Type Wire | ||
Series YV | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ YELLOW
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100 m 070105004
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 100 m YV 0.8 MMØ WHITE
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Kabeltronik YV Series Black 0.5 mm² Equipment Wire 100 m 070108009
- Kabeltronik YV Series Green 0.5 mm² Hook Up Wire 100 m 070108003
- Kabeltronik YV Series Red 0.5 mm² Equipment Wire 100 m 070108008
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.8 MMØ RED
