Lapp OLFLEX HEAT 180 SiF Series Yellow 0.25 mm² Hook Up Wire, 14 x 150 μm, 100 m, 47005, Silicone Rubber
- RS Stock No.:
- 724-4459
- Distrelec Article No.:
- 301-58-371
- Mfr. Part No.:
- 47005
- Brand:
- Lapp
Add 25 more to save $56.75
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$94.87
(exc. GST)
$104.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $94.87 | $0.949 | - |
| 25 + | $92.60 | $0.926 | $56.75 |
*price indicative
- RS Stock No.:
- 724-4459
- Distrelec Article No.:
- 301-58-371
- Mfr. Part No.:
- 47005
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Yellow | |
| Core Strands | 14 x 150 μm | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Jacket Material | Silicone Rubber | |
| Sub Type | Silicone Wire | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | OLFLEX HEAT 180 SiF | |
| Size of Strands | 150μm | |
| Number of Strands | 14 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Yellow | ||
Core Strands 14 x 150 μm | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Jacket Material Silicone Rubber | ||
Sub Type Silicone Wire | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series OLFLEX HEAT 180 SiF | ||
Size of Strands 150μm | ||
Number of Strands 14 | ||
Olflex Heat 180 SiF
Note
Related links
- Helukabel SiF Series Yellow 0.25 mm² Hook Up Wire 100 m 26429
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
- Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² YELLOW
- Huber+Suhner RADOX 155 Series Yellow 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 YELLOW
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Lapp ÖLFLEX HEAT Series Blue 0.25 mm² Hook Up Wire 100 m Silicone
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Lapp ÖLFLEX HEAT Series Grey 0.25 mm² Hook Up Wire 100 m Silicone
