Lapp OLFLEX HEAT 180 SiF Series Blue 0.25 mm² Hook Up Wire, 14 x 150 μm, 100 m, 47002, Silicone Rubber
- RS Stock No.:
- 724-4446
- Distrelec Article No.:
- 301-58-369
- Mfr. Part No.:
- 47002
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$101.45
(exc. GST)
$111.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $101.45 | $1.015 |
| 25 + | $100.26 | $1.003 |
*price indicative
- RS Stock No.:
- 724-4446
- Distrelec Article No.:
- 301-58-369
- Mfr. Part No.:
- 47002
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Blue | |
| Core Strands | 14 x 150 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.9mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Sub Type | Silicone Wire | |
| Jacket Material | Silicone Rubber | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Number of Strands | 14 | |
| Size of Strands | 150μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Blue | ||
Core Strands 14 x 150 μm | ||
Cable Length 100m | ||
Outside Diameter 1.9mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Sub Type Silicone Wire | ||
Jacket Material Silicone Rubber | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Number of Strands 14 | ||
Size of Strands 150μm | ||
- COO (Country of Origin):
- DE
Olflex Heat 180 SiF
Note
Related links
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26433
- Lapp ÖLFLEX HEAT Series Grey 0.25 mm² Hook Up Wire 100 m Silicone
- Lapp ÖLFLEX HEAT Series Black 0.25 mm² Hook Up Wire 100 m Silicone
- Lapp ÖLFLEX HEAT Series Brown 0.25 mm² Hook Up Wire 100 m Silicone
- Lapp ÖLFLEX HEAT Series Yellow 0.25 mm² Hook Up Wire 100 m Silicone
- Kabeltronik LIH-T120 Series Blue 0.25 mm² Hook Up Wire 32 Thermoplastic Elastomer, LIH-T120 0.25 MM2
- Kabeltronik LIFY Series Blue 0.25 mm² 100 m LIFY 0.25 MM² BLUE
