Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$137.83
(exc. GST)
$151.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $137.83 |
| 25 - 124 | $135.41 |
| 125 + | $111.44 |
*price indicative
- RS Stock No.:
- 714-1748
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | mm | |
| Jacket Colour | Silver | |
| Cable Length | 237m | |
| Outside Diameter | 350μm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Cable Type | Test Lead | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 1150°C | |
| Sub Type | Screened Control Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area mm | ||
Jacket Colour Silver | ||
Cable Length 237m | ||
Outside Diameter 350μm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Cable Type Test Lead | ||
Standards/Approvals No | ||
Minimum Operating Temperature 1150°C | ||
Sub Type Screened Control Cable | ||
- COO (Country of Origin):
- GB
RS PRO Resistance Wire, 237 m Length
If you need to control the flow of current in a circuit, choose this resistance wire from RS PRO. This special-category wire can withstand high temperatures of up to +1150°C, making it a good choice for appliances such as toasters and electric heaters.
Thanks to the wire's nickel-chrome alloy construction, it's highly resistant to corrosion and oxidation. This reduces the risk of rusting, even in damp conditions. For added convenience, the wire is supplied on a 237 m reel, so you can easily store it and cut off pieces as needed.
This resistance wire is safe for use in high-temperature furnace and heat treatment applications. It also conforms to Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal levels of any harmful materials.
Features and Benefits
Related links
- RS PRO Silver mm Hook Up Wire, 98 m
- RS PRO Silver mm Hook Up Wire, 36 m
- RS PRO Silver mm Hook Up Wire, 623 m
- RS PRO Silver mm Hook Up Wire, 118 m
- RS PRO Silver mm Resistance Wire, 60 m
- RS PRO Silver mm Resistance Wire, 11.5 m
- RS PRO Silver mm Resistance Wire, 20.5 m
- RS PRO 5003P Series Silver mm Resistance Wire, 7 m
