Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.68
(exc. GST)
$156.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $142.68 |
| 25 - 124 | $140.24 |
| 125 + | $115.44 |
*price indicative
- RS Stock No.:
- 714-1729
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | mm | |
| Product Type | Resistance Wire | |
| Jacket Colour | Silver | |
| Cable Length | 20.5m | |
| Outside Diameter | 1.22mm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 1150°C | |
| Sub Type | Screened Control Cable | |
| Cable Type | Test Lead | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area mm | ||
Product Type Resistance Wire | ||
Jacket Colour Silver | ||
Cable Length 20.5m | ||
Outside Diameter 1.22mm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Standards/Approvals No | ||
Minimum Operating Temperature 1150°C | ||
Sub Type Screened Control Cable | ||
Cable Type Test Lead | ||
- COO (Country of Origin):
- GB
RS PRO Resistance Wire
Introducing the range of RS PRO Resistance Wire, the perfect solution for precise current control and regulation. This specialised resistance wire has been meticulously crafted for optimal performance in a wide range of industrial environments and specially engineered to thrive in high-temperature furnace and heat treatment applications, offering unparalleled reliability and performance.
Features and Benefits:
Applications:
Resistance wire is a specialised wire type that is specifically designed for controlled electrical resistance and heat generation and commonly found in electric heaters, ovens, industrial furnaces and electronic components. Usually made from nickel-chrome alloys, the wires resistance restricts current flow, producing heat, therefore making it ideal for applications that require precision temperature control. Resistance wire selection depends on factors like temperature range and desired resistance, and thanks to its versatility across a range of applications, its a crucial component in multiple industries for reliable heat generation and controlled electrical resistance.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Silver mm Resistance Wire, 60 m
- RS PRO Silver mm Resistance Wire, 11.5 m
- RS PRO 5003P Series Silver mm Resistance Wire, 7 m
- RS PRO Silver mm Hook Up Wire, 98 m
- RS PRO Silver mm Hook Up Wire, 36 m
- RS PRO Silver mm Hook Up Wire, 623 m
- RS PRO Silver mm Hook Up Wire, 237 m
- RS PRO Silver mm Hook Up Wire, 118 m
