Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.52
(exc. GST)
$136.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $124.52 |
| 25 - 124 | $122.43 |
| 125 + | $100.77 |
*price indicative
- RS Stock No.:
- 714-1723
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | mm | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Silver | |
| Cable Length | 36m | |
| Outside Diameter | 910μm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Minimum Operating Temperature | 1150°C | |
| Sub Type | Screened Control Cable | |
| Cable Type | Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area mm | ||
Product Type Hook Up Wire | ||
Jacket Colour Silver | ||
Cable Length 36m | ||
Outside Diameter 910μm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Minimum Operating Temperature 1150°C | ||
Sub Type Screened Control Cable | ||
Cable Type Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Resistance Wire, 36 m Length
This resistance wire from RS PRO is a special-category wire designed to control the flow of current in a circuit. Because it has an extremely high maximum operating temperature of +1150°C, it's frequently used in appliances like electric heaters and toasters.
The wire is made of a nickel-chrome alloy that's highly resistant to oxidation and corrosion. This means that there's little chance this product will rust, even when exposed to damp conditions. The wire is supplied on a reel, so you can easily cut off pieces as you need them and neatly store the rest away.
A product like this is suitable use in for industrial environments. It can be used safely in high-temperature furnace and heat-treatment applications. As it's Restriction of Hazardous Substances (RoHS) compliant, you can rest assured it contains only minimal amounts of any materials that may be harmful to your health.
Features and Benefits
• Single-core cable shape
• Nickel-chrome alloy conductor material
• Length of 36 m
• Maximum operating temperature of +1150°C
• Outer diameter of 0.91 mm
• Restriction of Hazardous Substances (RoHS) compliant
Related links
- RS PRO Silver mm Hook Up Wire, 237 m
- RS PRO Silver mm Hook Up Wire, 623 m
- RS PRO Silver mm Hook Up Wire, 98 m
- RS PRO Silver mm Hook Up Wire, 118 m
- RS PRO Silver mm Resistance Wire, 60 m
- RS PRO Silver mm Resistance Wire, 11.5 m
- RS PRO Silver mm Resistance Wire, 20.5 m
- RS PRO 5003P Series Silver mm Resistance Wire, 7 m
