RS PRO Silver mm Hook Up Wire, 118 m
- RS Stock No.:
- 714-1739
- Distrelec Article No.:
- 304-03-410
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.36
(exc. GST)
$134.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $122.36 |
| 25 - 124 | $120.28 |
| 125 + | $98.99 |
*price indicative
- RS Stock No.:
- 714-1739
- Distrelec Article No.:
- 304-03-410
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | mm | |
| Jacket Colour | Silver | |
| Cable Length | 118m | |
| Outside Diameter | 510μm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Cable Type | Test Lead | |
| Sub Type | Screened Control Cable | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 1150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area mm | ||
Jacket Colour Silver | ||
Cable Length 118m | ||
Outside Diameter 510μm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Cable Type Test Lead | ||
Sub Type Screened Control Cable | ||
Standards/Approvals No | ||
Minimum Operating Temperature 1150°C | ||
- COO (Country of Origin):
- GB
RS PRO Resistance Wire, 118 m Length
This special-category RS PRO resistance wire is designed to control the flow of current in a circuit. As it's safe to use in high-temperature furnace and heat treatment applications, it's often found in demanding industrial settings.
The wire is manufactured from a nickel-chrome alloy offers good corrosion and oxidation resistance. This means that it's very unlikely to rust, even in damp environments. For convenient storage, this wire comes on a 118 m reel.
Thanks to this resistance wire's extremely high maximum operating temperature of +1150°C, it's frequently used in appliances such as toasters and electric heaters. It's also Restriction of Hazardous Substances (RoHS) compliant, so it contains only trace levels of any harmful materials.
Features and Benefits
Related links
- RS PRO Silver mm Hook Up Wire, 36 m
- RS PRO Silver mm Hook Up Wire, 623 m
- RS PRO Silver mm Hook Up Wire, 237 m
- RS PRO Silver mm Hook Up Wire, 98 m
- RS PRO Silver mm Resistance Wire, 11.5 m
- RS PRO Silver mm Resistance Wire, 60 m
- RS PRO Silver mm Resistance Wire, 20.5 m
- RS PRO 5003P Series Silver mm Resistance Wire, 7 m
