RS PRO Silver mm Hook Up Wire, 623 m
- RS Stock No.:
- 714-1741
- Distrelec Article No.:
- 304-04-815
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.07
(exc. GST)
$92.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $84.07 |
| 25 - 124 | $82.01 |
| 125 + | $67.50 |
*price indicative
- RS Stock No.:
- 714-1741
- Distrelec Article No.:
- 304-04-815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | mm | |
| Jacket Colour | Silver | |
| Cable Length | 623m | |
| Outside Diameter | 210μm | |
| Maximum Operating Temperature | 1150°C | |
| Conductor Material | Nickel Chrome | |
| Minimum Operating Temperature | 1150°C | |
| Standards/Approvals | No | |
| Cable Type | Single Core | |
| Sub Type | Screened Control Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area mm | ||
Jacket Colour Silver | ||
Cable Length 623m | ||
Outside Diameter 210μm | ||
Maximum Operating Temperature 1150°C | ||
Conductor Material Nickel Chrome | ||
Minimum Operating Temperature 1150°C | ||
Standards/Approvals No | ||
Cable Type Single Core | ||
Sub Type Screened Control Cable | ||
- COO (Country of Origin):
- GB
Nichrome Wire
80//20 nickel-chrome alloy resistance wire
Operating temperatures up to 1150°C
Suitable for control resistors
200g reels
Related links
- RS PRO Silver mm Hook Up Wire, 98 m
- RS PRO Silver mm Hook Up Wire, 36 m
- RS PRO Silver mm Hook Up Wire, 237 m
- RS PRO Silver mm Hook Up Wire, 118 m
- RS PRO Silver mm Resistance Wire, 60 m
- RS PRO Silver mm Resistance Wire, 11.5 m
- RS PRO Silver mm Resistance Wire, 20.5 m
- RS PRO 5003P Series Silver mm Resistance Wire, 7 m
