Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 30 m, PVC, 3051/1
- RS Stock No.:
- 842-5343
- Distrelec Article No.:
- 301-08-856
- Mfr. Part No.:
- 3051/1 BL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$91.98
(exc. GST)
$101.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $91.98 | $3.066 |
| 50 + | $91.60 | $3.053 |
*price indicative
- RS Stock No.:
- 842-5343
- Distrelec Article No.:
- 301-08-856
- Mfr. Part No.:
- 3051/1 BL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | 3051 Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 640μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 30m | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type 3051 Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 640μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Hook-up Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, 30m Length - 3051/1 BL005
Features & Benefits
Applications
What is the maximum temperature this wire can withstand?
How does the insulation material contribute to the wire's performance?
What are the key standards this wire complies with?
Can this wire be used for outdoor applications?
Related links
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 1561 BL005
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BK005
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 RD005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 VI005
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BR005
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 OR005
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BL005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 1 Polyvinyl Chloride, 3051/1 YL005
