Huber+Suhner RADOX Series Green Hook Up Wire, 100 m, RADOX 125 0.25 MM² GREEN

Subtotal (1 reel of 100 metres)*

$156.40

(exc. GST)

$172.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$1.564$156.40

*price indicative

RS Stock No.:
287-6777
Distrelec Article No.:
155-41-402
Mfr. Part No.:
RADOX 125 0.25 MM² GREEN
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Green

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Cable Type

Connecting leads

Series

RADOX

COO (Country of Origin):
CH
The stranded wire radox is a high-quality connecting lead designed for protected and fixed installation inside electrical equipment. It provides excellent high temperature, low temperature, ozone, weathering, and abrasion resistance. This lead is halogen-free, flame-retardant, and soldering iron resistant, making it flexible and easy to strip and process. With its stranded tinplated copper conductor and extruded irradiation cross-linked polyolefin insulation, it ensures efficient and reliable electrical connections. The lead has a temperature range of -40 to +125 degrees Celsius and a maximum permitted operating temperature of 90 degrees Celsius for the conductor.

Excellent high temperature, low temperature, ozone, weathering, and abrasion resistance

Halogen-free, flame-retardant, and soldering iron resistant

Easy to strip and process

Flexible and durable stranded tinplated copper conductor

Efficient and reliable electrical connections

Suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy