Helukabel SiF Series Black 1 mm² Hook Up Wire, 17 AWG, 100 m, Polyvinyl Chloride, 23501
- RS Stock No.:
- 287-6560
- Distrelec Article No.:
- 300-80-562
- Mfr. Part No.:
- 23501
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$123.80
(exc. GST)
$136.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.238 | $123.80 |
*price indicative
- RS Stock No.:
- 287-6560
- Distrelec Article No.:
- 300-80-562
- Mfr. Part No.:
- 23501
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 17AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 17AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Stranded Wire is designed for high and low-temperature areas, making it perfect for industries such as steel production, aviation, shipbuilding, cement, glass, and ceramic factories. With its halogen-free composition, it is particularly suitable for use in power stations as well. The product complies with the EC Low-Voltage Directive 2006/95/EG, ensuring quality and safety for various applications.
Special silicon single core cable with high heat-resistance range
Tinned copper conductors for durability
Silicone core insulation for added protection
Halogen-free design for safety
Can withstand temperatures from -60°C to +180°C, with short-time capabilities up to +220°C
Related links
- Helukabel SiF Series Black 1 mm² Hook Up Wire 1 Silicone, 23501
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 1 Silicone, 23701
- Helukabel SiF Series Red 1 mm² Hook Up Wire 100 m 29117
- Helukabel SiF Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101