Helukabel SiF Series Black 10 mm² Hook Up Wire, 8 AWG, 100 m, PVC, 29193
- RS Stock No.:
- 287-6596
- Distrelec Article No.:
- 300-09-564
- Mfr. Part No.:
- 29193
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$671.70
(exc. GST)
$738.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $6.717 | $671.70 |
*price indicative
- RS Stock No.:
- 287-6596
- Distrelec Article No.:
- 300-09-564
- Mfr. Part No.:
- 29193
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 10mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 8AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | 2006/95/EG, DIN VDE 0250, RoHS, IEC 60228, EC | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PVC | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 10mm² | ||
Jacket Colour Black | ||
American Wire Gauge 8AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals 2006/95/EG, DIN VDE 0250, RoHS, IEC 60228, EC | ||
Cable Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PVC | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Stranded Wire is designed to provide exceptional performance and reliability for your electronic projects. With advanced features and cutting-edge technology, it is the perfect choice for professionals and hobbyists alike.
High-quality construction for durability and longevity
Advanced technology for superior performance
Compact design for easy integration into any project
Wide range of compatibility for versatile use
Easy to install and operate for convenience
- RS Stock No. 0765433
- Mfr. Part No. 29195
1 Reel of 100 Metre(s)
$761.41
- RS Stock No. 2876587
- Mfr. Part No. 29131
Each
$1.338
- RS Stock No. 0362009
- Mfr. Part No. 29197
1 Reel of 100 Metre(s)
$446.61
- RS Stock No. 0764253
- Mfr. Part No. 45101
1 Reel of 100 Metre(s)
$142.81
Related links
- Helukabel H07V Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel SiF Series Blue 10 mm² Hook Up Wire 100 m 29195
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 26437












